Part Details for ZHL-100W-52-S+ by Mini-Circuits
Overview of ZHL-100W-52-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for ZHL-100W-52-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZHL-100W-52-S
|
Mouser Electronics | RF Amplifier High Power Amplifier, 50 to 500 MHz RoHS: Compliant | 14 |
|
$3,180.2200 | Buy Now |
Part Details for ZHL-100W-52-S+
ZHL-100W-52-S+ CAD Models
ZHL-100W-52-S+ Part Data Attributes
|
ZHL-100W-52-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-100W-52-S+
Mini-Circuits
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 47 dB | |
Input Power-Max (CW) | 3 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 10500 mA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |