There are no models available for this part yet.
Overview of ZHI15-6-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ZHI15-6-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZHI15-6-0-ND
|
DigiKey | HOOK-UP DL STRND 10AWG BLACK Min Qty: 328 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9527 | Buy Now | |
DISTI #
905073001
|
Avnet Americas | ZHI15-6-0 - Tape and Reel (Alt: 905073001) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
650-ZHI15-6-0
|
Mouser Electronics | Multi-Conductor Cables ZHI15-6-0 RoHS: Compliant | 0 |
|
$4.7800 / $4.9500 | Order Now | |
Onlinecomponents.com | ZHI15-6-0 RoHS: Compliant | 0 |
|
$4.2300 / $8.8500 | Buy Now | ||
DISTI #
RYCZHI15-6-0
|
Interstate Connecting Components | ZHI15-6-0 | 0 |
|
Buy Now | ||
Master Electronics | ZHI15-6-0 RoHS: Compliant | 0 |
|
$4.2300 / $8.8500 | Buy Now |
CAD Models for ZHI15-6-0 by TE Connectivity
Part Data Attributes for ZHI15-6-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
DUAL WALL
|
Diameter
|
6.16 mm
|
Jacket Material
|
ZEROHAL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Wire and Cable Name
|
POWER CABLE
|