Part Details for ZHI15-10-0 by TE Connectivity
Overview of ZHI15-10-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHI15-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZHI15-10-0-ND
|
DigiKey | HOOK-UP DL STRND 8AWG BLACK Min Qty: 328 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3409 | Buy Now |
DISTI #
1391543001
|
Avnet Americas | Power Cable 1Conductors 8.2mm Tinned Copper Black 1000VAC - Cable Rools/Shrink Tubing (Alt: 1391543001) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-ZHI15-10-0
|
Mouser Electronics | Multi-Conductor Cables ZHI15-10-0 RoHS: Compliant | 0 |
|
$14.5500 / $14.9900 | Order Now |
|
Onlinecomponents.com | ZHI15-10-0 RoHS: Compliant | 0 |
|
$13.4500 / $36.8500 | Buy Now |
DISTI #
RYCZHI15-10-0
|
Interstate Connecting Components | ZHI15-10-0 | 0 |
|
Buy Now | |
|
Master Electronics | ZHI15-10-0 RoHS: Compliant | 0 |
|
$13.4500 / $36.8500 | Buy Now |
Part Details for ZHI15-10-0
ZHI15-10-0 CAD Models
ZHI15-10-0 Part Data Attributes
|
ZHI15-10-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZHI15-10-0
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |