-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5517
|
Newark | 10.2 Db Directional Coupler, 50 - 6000 Mhz |Mini-Circuits ZHDC-10-63-S+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ZHDC-10-63-S+-ND
|
DigiKey | 10.2 DB DIR COUP, 50 - 6000 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$396.4500 | Buy Now |
DISTI #
139-ZHDC-10-63-S+
|
Mouser Electronics | Signal Conditioning 10.2 dB Directional Coupler, 50 - 6000 MHz, 50? RoHS: Compliant | 18 |
|
$404.8800 / $406.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZHDC-10-63-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHDC-10-63-S+
Mini-Circuits
Directional Coupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 5.1 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.2 |