Part Details for ZHCS750TA by Zetex / Diodes Inc
Overview of ZHCS750TA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHCS750TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.75 A, SILICON, SIGNAL DIODE | 74 |
|
$0.2653 / $0.3183 | Buy Now |
|
Quest Components | 0.75 A, SILICON, SIGNAL DIODE | 290 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 0.75 A, SILICON, SIGNAL DIODE | 382 |
|
$0.6800 / $1.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 101 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for ZHCS750TA
ZHCS750TA CAD Models
ZHCS750TA Part Data Attributes:
|
ZHCS750TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS750TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZHCS750TA
This table gives cross-reference parts and alternative options found for ZHCS750TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS750TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHCS750 | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS750TA vs ZHCS750 |
ZHCS750TC | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | ZHCS750TA vs ZHCS750TC |
BAT750 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | ZHCS750TA vs BAT750 |
ZHCS750TA | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, GREEN, MINIATURE PACKAGE-3 | Diodes Incorporated | ZHCS750TA vs ZHCS750TA |
BAT750-7 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | ZHCS750TA vs BAT750-7 |
BAT750-7-F | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | ZHCS750TA vs BAT750-7-F |
BAT750-TP | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ZHCS750TA vs BAT750-TP |
BAT750 | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ZHCS750TA vs BAT750 |
ZHCS750TC | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3 | Diodes Incorporated | ZHCS750TA vs ZHCS750TC |
ZHCS750 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | ZHCS750TA vs ZHCS750 |