Part Details for ZHCS750 by Zetex / Diodes Inc
Results Overview of ZHCS750 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZHCS750 Information
ZHCS750 by Zetex / Diodes Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZHCS750
ZHCS750 CAD Models
ZHCS750 Part Data Attributes
|
ZHCS750
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS750
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZHCS750
This table gives cross-reference parts and alternative options found for ZHCS750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT750-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | ZHCS750 vs BAT750-TP-HF |
BAT750 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | ZHCS750 vs BAT750 |
ZHCS750TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3 | ZHCS750 vs ZHCS750TA |
ZHCS750TA | Diodes Incorporated | $0.2758 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, GREEN, MINIATURE PACKAGE-3 | ZHCS750 vs ZHCS750TA |
BAT750-TP | Micro Commercial Components | $0.0504 | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, PLASTIC PACKAGE-3 | ZHCS750 vs BAT750-TP |
BAT750-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | ZHCS750 vs BAT750-13 |
BAT750_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.75A, 40V V(RRM), Silicon, SOT-23, 3 PIN | ZHCS750 vs BAT750_R1_10001 |
BAT750T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | ZHCS750 vs BAT750T/R7 |
BAT750-7-F | Diodes Incorporated | $0.1806 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | ZHCS750 vs BAT750-7-F |
BAT750 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | ZHCS750 vs BAT750 |