Part Details for ZHCS500TA by Zetex / Diodes Inc
Overview of ZHCS500TA by Zetex / Diodes Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ZHCS500TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84962099
|
Verical | Diode Schottky 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 | Americas - 870000 |
|
$0.1050 | Buy Now |
DISTI #
84745685
|
Verical | Diode Schottky 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 6000 |
|
$0.0971 / $0.1144 | Buy Now |
|
Bristol Electronics | 5686 |
|
RFQ | ||
|
Bristol Electronics | 5685 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 350 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 0.5 A, SILICON, SIGNAL DIODE | 4548 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | 0.5 A, SILICON, SIGNAL DIODE | 496 |
|
$0.4102 / $1.0255 | Buy Now |
|
Quest Components | 0.5 A, SILICON, SIGNAL DIODE | 280 |
|
$0.1600 / $0.8000 | Buy Now |
|
ComSIT USA | SURFACE MOUNT SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ |
Part Details for ZHCS500TA
ZHCS500TA CAD Models
ZHCS500TA Part Data Attributes
|
ZHCS500TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS500TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZHCS500TA
This table gives cross-reference parts and alternative options found for ZHCS500TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS500TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHCS500 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS500TA vs ZHCS500 |
ZHCS500TC | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | ZHCS500TA vs ZHCS500TC |
ZHCS500TA | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, MINIATURE PACKAGE-3 | Diodes Incorporated | ZHCS500TA vs ZHCS500TA |
ZHCS500TC | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, MINIATURE PACKAGE-3 | Diodes Incorporated | ZHCS500TA vs ZHCS500TC |