Part Details for ZHCS400TC by Zetex / Diodes Inc
Overview of ZHCS400TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZHCS400TC
ZHCS400TC CAD Models
ZHCS400TC Part Data Attributes
|
ZHCS400TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS400TC
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZHCS400TC
This table gives cross-reference parts and alternative options found for ZHCS400TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS400TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZHCS400TA | Diodes Incorporated | $0.2360 | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | ZHCS400TC vs ZHCS400TA |
ZHCS400 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | ZHCS400TC vs ZHCS400 |
ZHCS400 | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | ZHCS400TC vs ZHCS400 |
ZHCS400TC | Diodes Incorporated | $0.2691 | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | ZHCS400TC vs ZHCS400TC |