Part Details for ZHCS400TA by Zetex / Diodes Inc
Overview of ZHCS400TA by Zetex / Diodes Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZHCS400TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1490 |
|
RFQ | ||
|
Quest Components | 0.4 A, SILICON, SIGNAL DIODE | 625 |
|
$0.1213 / $0.2274 | Buy Now |
|
Quest Components | 0.4 A, SILICON, SIGNAL DIODE | 1112 |
|
$0.2800 / $0.7000 | Buy Now |
|
ComSIT USA | SCHOTTKY RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, 40V V(RRM), Silicon RoHS: Not Compliant | Europe - 18270 |
|
RFQ | |
|
NexGen Digital | 2691 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 31843 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for ZHCS400TA
ZHCS400TA CAD Models
ZHCS400TA Part Data Attributes:
|
ZHCS400TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHCS400TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZHCS400TA
This table gives cross-reference parts and alternative options found for ZHCS400TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS400TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHCS400 | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | ZHCS400TA vs ZHCS400 |
ZHCS400TC | Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | ZHCS400TA vs ZHCS400TC |
ZHCS400TC | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | Diodes Incorporated | ZHCS400TA vs ZHCS400TC |