ZHCS2000TA
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6

Overview of ZHCS2000TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for ZHCS2000TA by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # ZHCS2000CT-ND
DigiKey DIODE SCHOTTKY 40V 2A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 5481
In Stock
  • 1 $0.8300
  • 10 $0.5570
  • 100 $0.3831
  • 500 $0.3044
  • 1,000 $0.2784
  • 3,000 $0.2451
  • 6,000 $0.2298
$0.2298 / $0.8300 Buy Now
DISTI # ZHCS2000TA
Avnet Americas Schottky Rectifier, 40 V, 2 A, Single, SOT-26, 6 Pins, 615 mV - Tape and Reel (Alt: ZHCS2000TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 1005000 Factory Stock
  • 3,000 $0.2535
  • 6,000 $0.2477
  • 12,000 $0.2419
  • 18,000 $0.2360
  • 24,000 $0.2302
  • 30,000 $0.2244
  • 300,000 $0.2215
$0.2215 / $0.2535 Buy Now
DISTI # 522-ZHCS2000TA
Mouser Electronics Schottky Diodes & Rectifiers VR=40V IF=2.0A IR=300uA RoHS: Compliant 44506
  • 1 $0.4900
  • 10 $0.4260
  • 100 $0.3190
  • 500 $0.2620
  • 1,000 $0.2390
  • 3,000 $0.2290
  • 24,000 $0.2240
$0.2240 / $0.4900 Buy Now
DISTI # E02:0323_01114883
Arrow Electronics Diode Schottky 2A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 Europe - 45000
  • 3,000 $0.1871
  • 6,000 $0.1821
  • 9,000 $0.1770
  • 15,000 $0.1752
  • 24,000 $0.1735
$0.1735 / $0.1871 Buy Now
DISTI # A03:0893_13586772
Arrow Electronics Diode Schottky 2A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2348 Asia - 39000
  • 3,000 $0.1821
  • 6,000 $0.1779
  • 9,000 $0.1741
  • 15,000 $0.1741
  • 24,000 $0.1741
$0.1741 / $0.1821 Buy Now
DISTI # V36:1790_06707564
Arrow Electronics Diode Schottky 2A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2345 Americas - 3000
  • 3,000 $0.1821
  • 6,000 $0.1779
  • 9,000 $0.1741
$0.1741 / $0.1821 Buy Now
DISTI # 70438610
RS Schottky diode 2A 40V SOT23, 3k Reel | Diodes Inc ZHCS2000TA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $0.5100
  • 30,000 $0.4800
  • 150,000 $0.4600
  • 300,000 $0.4300
$0.4300 / $0.5100 RFQ
Future Electronics ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 645000
Reel
  • 3,000 $0.2350
  • 6,000 $0.2300
  • 9,000 $0.2300
  • 12,000 $0.2250
  • 15,000 $0.2200
$0.2200 / $0.2350 Buy Now
Future Electronics ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 270000
Reel
  • 3,000 $0.2350
  • 6,000 $0.2300
  • 9,000 $0.2300
  • 12,000 $0.2250
  • 15,000 $0.2200
$0.2200 / $0.2350 Buy Now
Bristol Electronics   2850
RFQ
Quest Components 2 A, 40 V, SILICON, RECTIFIER DIODE 840
  • 1 $2.5000
  • 161 $1.0000
  • 801 $0.8750
$0.8750 / $2.5000 Buy Now
DISTI # ZHCS2000TA
TME Diode: Schottky rectifying, SMD, 40V, 2A, SOT26, reel,tape Min Qty: 1 2550
  • 1 $0.8680
  • 5 $0.3690
  • 25 $0.3320
  • 100 $0.2930
  • 500 $0.2630
  • 3,000 $0.2450
$0.2450 / $0.8680 Buy Now
DISTI # ZHCS2000TA
Avnet Asia Schottky Rectifier, 40 V, 2 A, Single, SOT-26, 6 Pins, 615 mV (Alt: ZHCS2000TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days 0
  • 1 $0.2913
  • 25 $0.2507
  • 500 $0.1867
  • 1,000 $0.1844
  • 2,000 $0.1798
  • 4,000 $0.1755
  • 8,000 $0.1713
$0.1713 / $0.2913 Buy Now
DISTI # ZHCS2000TA
Avnet Silica Schottky Rectifier, 40 V, 2 A, Single, SOT-26, 6 Pins, 615 mV (Alt: ZHCS2000TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 78000
Buy Now
CHIPMALL.COM LIMITED DIODE SCHOTTKY 40V 2A SOT23-6 11319
  • 1 $0.1861
  • 10 $0.1718
  • 100 $0.1603
$0.1603 / $0.1861 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 79
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 309000
  • 3,000 $0.1665
$0.1665 Buy Now
Win Source Electronics DIODE SCHOTTKY 40V 2A SOT23-6 66670
  • 115 $0.4370
  • 280 $0.3590
  • 435 $0.3470
  • 600 $0.3360
  • 770 $0.3250
  • 1,035 $0.2910
$0.2910 / $0.4370 Buy Now

CAD Models for ZHCS2000TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZHCS2000TA by Diodes Incorporated

ZHCS2000TA
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.325 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
20 A
Number of Elements
1
Number of Phases
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1.1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.0055 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ZHCS2000TA
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
    VS

Alternate Parts for ZHCS2000TA

This table gives cross-reference parts and alternative options found for ZHCS2000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS2000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZHCS2000TC Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, MINIATUER PACKAGE-6 Diodes Incorporated ZHCS2000TA vs ZHCS2000TC
ZHCS2000TA Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, MINIATUER PACKAGE-6 Zetex / Diodes Inc ZHCS2000TA vs ZHCS2000TA
Part Number Description Manufacturer Compare
ZHCS2000TA Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, MINIATUER PACKAGE-6 Zetex / Diodes Inc ZHCS2000TA vs ZHCS2000TA
ZHCS2000TC Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, MINIATUER PACKAGE-6 Diodes Incorporated ZHCS2000TA vs ZHCS2000TC

Related Parts for ZHCS2000TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZHCS2000TA by Diodes Incorporated.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZHCS2000TA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZHCS2000TA would you like to use for your alert(s)?
  • Please alert me when ZHCS2000TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZHCS2000TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZHCS2000TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for ZHCS2000TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZHCS2000TA.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare ZHCS2000TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: