Part Details for ZH431N802 by Zetex / Diodes Inc
Results Overview of ZH431N802 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZH431N802 Information
ZH431N802 by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZH431N802
ZH431N802 CAD Models
ZH431N802 Part Data Attributes
|
ZH431N802
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZH431N802
Zetex / Diodes Inc
Adjustable Positive Standard Regulator, 2.5V Min, 36V Max, PDSO8, SO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for ZH431N802
This table gives cross-reference parts and alternative options found for ZH431N802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZH431N802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZH431N802TA | Diodes Incorporated | Check for Price | Adjustable Positive Standard Regulator, 2.5V Min, 36V Max, PDSO8, SO-8 | ZH431N802 vs ZH431N802TA |