Part Details for ZGM130S037HGN1R by Silicon Laboratories Inc
Results Overview of ZGM130S037HGN1R by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZGM130S037HGN1R Information
ZGM130S037HGN1R by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZGM130S037HGN1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5892-1-ND
|
DigiKey | RF TXRX MOD ISM<1GHZSMD Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
634-ZGM130S037HGN1R
|
Mouser Electronics | Networking Modules Z-Wave 700 SiP Module, Sub-GHz, -97 dBm, 13 dBm, Arm M4 RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$9.4400 | Buy Now |
|
Win Source Electronics | RF TXRX MODULE ISM < 1GHZ SMD / General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 876MHz,... more | 2576 |
|
$10.0221 / $15.0331 | Buy Now |
Part Details for ZGM130S037HGN1R
ZGM130S037HGN1R CAD Models
ZGM130S037HGN1R Part Data Attributes
|
ZGM130S037HGN1R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
ZGM130S037HGN1R
Silicon Laboratories Inc
Micro Peripheral IC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | NICKEL GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |