Part Details for ZGGZ80-1 by Altech Corporation
Overview of ZGGZ80-1 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZGGZ80-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZGGZ80-1-ND
|
DigiKey | JUMPER 8P 10A FOR R84/R85/R87/RM Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9100 | Buy Now |
DISTI #
845-ZGGZ801
|
Mouser Electronics | Circuit Breaker Accessories JUMPER, 8 pole, 10A/250VAC | 0 |
|
$3.6800 / $4.9100 | Order Now |
DISTI #
70245625
|
RS | Interconnection Strip, Fits GZT80, GZM80 | Altech Corp ZGGZ80-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $4.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | Interconnection Strip RoHS: Compliant | 158 Factory Stock |
|
$2.8000 / $4.2500 | Buy Now |
|
Powell Electronics | Altech 8 POLE, 10A, 250VAC, GREY Min Qty: 2 | 95 |
|
$3.6000 | Buy Now |
|
Master Electronics | Interconnection Strip RoHS: Compliant | 158 Factory Stock |
|
$2.8000 / $4.2500 | Buy Now |
DISTI #
10110738
|
TestEquity LLC | Altech ZGGZ80-1 JUMPER, 8 pole, 10A/250VAC for R84/R85/R87/RM96, grey | 0 |
|
$4.1500 | Buy Now |
Part Details for ZGGZ80-1
ZGGZ80-1 CAD Models
ZGGZ80-1 Part Data Attributes:
|
ZGGZ80-1
Altech Corporation
Buy Now
|
Compare Parts:
ZGGZ80-1
Altech Corporation
|
Samacsys Manufacturer | Altech |