Part Details for ZFY-2 by Mini-Circuits
Overview of ZFY-2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for ZFY-2
ZFY-2 CAD Models
ZFY-2 Part Data Attributes
|
ZFY-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFY-2
Mini-Circuits
Double Balanced Mixer, 0.1MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Construction | COAXIAL | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 25.44 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.73 |