Part Details for ZFY-11B-S by Mini-Circuits
Results Overview of ZFY-11B-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZFY-11B-S Information
ZFY-11B-S by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ZFY-11B-S
ZFY-11B-S CAD Models
ZFY-11B-S Part Data Attributes
|
ZFY-11B-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFY-11B-S
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 2400MHz Max, 10dB Conversion Loss-Max, CASE K18
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25.44 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.32 |