Part Details for ZFX-SR10 by OMRON Corporation
Overview of ZFX-SR10 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-R10XGLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
1812SMS-R10 | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD | |
0402CS-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for ZFX-SR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZFXSR10
|
Avnet Americas | MONOCHROME CAMERA FOV 10MM - Bulk (Alt: ZFXSR10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-ZFX-SR10
|
Mouser Electronics | Cameras & Camera Modules Monochrome Came a FOV 10mm RoHS: Compliant | 0 |
|
$1,584.3000 | Order Now |
Part Details for ZFX-SR10
ZFX-SR10 CAD Models
ZFX-SR10 Part Data Attributes
|
ZFX-SR10
OMRON Corporation
Buy Now
|
Compare Parts:
ZFX-SR10
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |