Part Details for ZFSWHA-1-20B by Mini-Circuits
Overview of ZFSWHA-1-20B by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZFSWHA-1-20B
ZFSWHA-1-20B CAD Models
ZFSWHA-1-20B Part Data Attributes
|
ZFSWHA-1-20B
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSWHA-1-20B
Mini-Circuits
SPST, 0MHz Min, 2000MHz Max, 1.7dB Insertion Loss-Max, CASE J17
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |