Part Details for ZFSCJ-2-4B-S by Mini-Circuits
Overview of ZFSCJ-2-4B-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZFSCJ-2-4B-S
ZFSCJ-2-4B-S CAD Models
ZFSCJ-2-4B-S Part Data Attributes:
|
ZFSCJ-2-4B-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSCJ-2-4B-S
Mini-Circuits
Combiner, 50MHz Min, 1000MHz Max, 2.4dB Insertion Loss-Max, CASE K18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.36 |