Part Details for ZFSCJ-2-2B-S by Mini-Circuits
Overview of ZFSCJ-2-2B-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZFSCJ-2-2B-S
ZFSCJ-2-2B-S CAD Models
ZFSCJ-2-2B-S Part Data Attributes
|
ZFSCJ-2-2B-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSCJ-2-2B-S
Mini-Circuits
Combiner, 0.01MHz Min, 20MHz Max, 0.8dB Insertion Loss-Max, CASE K18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.15 |