Part Details for ZFSCJ-2-1 by Mini-Circuits
Overview of ZFSCJ-2-1 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFSCJ-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0687
|
Newark | Connector 180° Hybrid, 1 - 500 Mhz |Mini-Circuits ZFSCJ-2-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
139-ZFSCJ-2-1
|
Mouser Electronics | Signal Conditioning 180 degree Hybrid, 1 - 500 MHz, 50 ohm RoHS: Not Compliant | 10 |
|
$71.4700 / $87.0900 | Buy Now |
Part Details for ZFSCJ-2-1
ZFSCJ-2-1 CAD Models
ZFSCJ-2-1 Part Data Attributes:
|
ZFSCJ-2-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSCJ-2-1
Mini-Circuits
Combiner, 1MHz Min, 500MHz Max, 1.5dB Insertion Loss-Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE K18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.34 |
Alternate Parts for ZFSCJ-2-1
This table gives cross-reference parts and alternative options found for ZFSCJ-2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFSCJ-2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFSCJ-2-1+ | Combiner, 1MHz Min, 500MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18 | Mini-Circuits | ZFSCJ-2-1 vs ZFSCJ-2-1+ |