Part Details for ZFSC-8-43+ by Mini-Circuits
Overview of ZFSC-8-43+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZFSC-8-43+
ZFSC-8-43+ CAD Models
ZFSC-8-43+ Part Data Attributes
|
ZFSC-8-43+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-8-43+
Mini-Circuits
Combiner, 10MHz Min, 1000MHz Max, 2.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE R29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE R29 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.9 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.34 |