Part Details for ZFSC-4-1WB-BNC by Mini-Circuits
Overview of ZFSC-4-1WB-BNC by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZFSC-4-1WB-BNC
ZFSC-4-1WB-BNC CAD Models
ZFSC-4-1WB-BNC Part Data Attributes
|
ZFSC-4-1WB-BNC
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-4-1WB-BNC
Mini-Circuits
Combiner, 10MHz Min, 500MHz Max, 1.5dB Insertion Loss-Max, CASE G15
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.15 |
Alternate Parts for ZFSC-4-1WB-BNC
This table gives cross-reference parts and alternative options found for ZFSC-4-1WB-BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFSC-4-1WB-BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFSC-4-1WB-BNC+ | Combiner, 10MHz Min, 500MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE G15 | Mini-Circuits | ZFSC-4-1WB-BNC vs ZFSC-4-1WB-BNC+ |