Part Details for ZFSC-3-1B+ by Mini-Circuits
Overview of ZFSC-3-1B+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZFSC-3-1B+
ZFSC-3-1B+ CAD Models
ZFSC-3-1B+ Part Data Attributes:
|
ZFSC-3-1B+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-3-1B+
Mini-Circuits
Combiner, 1MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE J17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE J17 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 18 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.26 |
Alternate Parts for ZFSC-3-1B+
This table gives cross-reference parts and alternative options found for ZFSC-3-1B+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFSC-3-1B+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFSC-3-1B | Combiner, 1MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max, CASE J17 | Mini-Circuits | ZFSC-3-1B+ vs ZFSC-3-1B |