Part Details for ZFSC-2-2500B by Mini-Circuits
Overview of ZFSC-2-2500B by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZFSC-2-2500B
ZFSC-2-2500B CAD Models
ZFSC-2-2500B Part Data Attributes:
|
ZFSC-2-2500B
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-2-2500B
Mini-Circuits
Combiner, 10MHz Min, 2500MHz Max, 1.5dB Insertion Loss-Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):11 | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.01 |
Alternate Parts for ZFSC-2-2500B
This table gives cross-reference parts and alternative options found for ZFSC-2-2500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFSC-2-2500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFSC-2-2500B+ | Combiner, 10MHz Min, 2500MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18 | Mini-Circuits | ZFSC-2-2500B vs ZFSC-2-2500B+ |