Part Details for ZFSC-2-1W-N+ by Mini-Circuits
Overview of ZFSC-2-1W-N+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZFSC-2-1W-N+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZFSC-2-1W-N
|
Mouser Electronics | Signal Conditioning 2 Ways Power Spliltter, 1 - 750 MHz, 50ohm RoHS: Compliant | 9 |
|
$91.9200 | Buy Now |
Part Details for ZFSC-2-1W-N+
ZFSC-2-1W-N+ CAD Models
ZFSC-2-1W-N+ Part Data Attributes
|
ZFSC-2-1W-N+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-2-1W-N+
Mini-Circuits
Combiner, 1MHz Min, 750MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE K18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | N | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.15 |