Part Details for ZFSC-2-1W-75 by Mini-Circuits
Overview of ZFSC-2-1W-75 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZFSC-2-1W-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 130 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for ZFSC-2-1W-75
ZFSC-2-1W-75 CAD Models
ZFSC-2-1W-75 Part Data Attributes:
|
ZFSC-2-1W-75
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-2-1W-75
Mini-Circuits
Combiner, 5MHz Min, 600MHz Max, 0.9dB Insertion Loss-Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for ZFSC-2-1W-75
This table gives cross-reference parts and alternative options found for ZFSC-2-1W-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFSC-2-1W-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFSC-2-1W-75+ | Combiner, 5MHz Min, 600MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18 | Mini-Circuits | ZFSC-2-1W-75 vs ZFSC-2-1W-75+ |