Part Details for ZFSC-2-1 by Mini-Circuits
Overview of ZFSC-2-1 by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZFSC-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$285.6000 / $294.0000 | Buy Now | |
|
Quest Components | 3 |
|
$107.1600 / $112.8000 | Buy Now | |
|
Quest Components | 1 |
|
$157.2900 | Buy Now |
Part Details for ZFSC-2-1
ZFSC-2-1 CAD Models
ZFSC-2-1 Part Data Attributes
|
ZFSC-2-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-2-1
Mini-Circuits
Combiner, 5MHz Min, 500MHz Max, 0.8dB Insertion Loss-Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.14 |