Part Details for ZFSC-12-1-S+ by Mini-Circuits
Overview of ZFSC-12-1-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZFSC-12-1-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZFSC-12-1-S+-ND
|
DigiKey | 12 WAYS PWR SPLTR, 1 - 200 MHZ Min Qty: 1 Lead time: 2 Weeks Container: Tray |
10 In Stock |
|
$296.7720 / $315.5400 | Buy Now |
DISTI #
139-ZFSC-12-1-S
|
Mouser Electronics | Signal Conditioning 12 Ways Power Splitter, 1 - 200 MHz, 50 ohm RoHS: Compliant | 10 |
|
$299.9000 / $315.5400 | Buy Now |
Part Details for ZFSC-12-1-S+
ZFSC-12-1-S+ CAD Models
ZFSC-12-1-S+ Part Data Attributes
|
ZFSC-12-1-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-12-1-S+
Mini-Circuits
Combiner, 1MHz Min, 200MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE R67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.6 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.28 |