Part Details for ZFS-85000HD-WW by JKL Components Corporation
Overview of ZFS-85000HD-WW by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFS-85000HD-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3670
|
Newark | Led Strip, 600, Warm White, 1650Lm, 52.8W, Light Strip Length:5M, No. Of Leds:600Leds, Illumination Color:Warm White, Input Voltage:12Vdc, Input Power:52.8W, Ip Rating:Not Rated, Product Range:Zfs Series, Cct:3500K Rohs Compliant: Yes |Jkl Components ZFS-85000HD-WW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.5400 / $186.1600 | Buy Now |
DISTI #
289-1237-ND
|
DigiKey | LED ENG WM WHT LNR STRP 3500K 5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.8998 / $108.3800 | Buy Now |
DISTI #
560-ZFS-85000HD-WW
|
Mouser Electronics | LED Lighting Bars & Strips Warm White 3500K 8mm Hgh Dense Ribbon RoHS: Compliant | 0 |
|
$99.5300 / $110.5500 | Order Now |