Part Details for ZFRSC-42-S+ by Mini-Circuits
Overview of ZFRSC-42-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZFRSC-42-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZFRSC-42-S
|
Mouser Electronics | Signal Conditioning 2 Ways Resistive Power Splitter, DC - 4200 MHz, 50? RoHS: Compliant | 221 |
|
$71.2800 / $91.0000 | Buy Now |
Part Details for ZFRSC-42-S+
ZFRSC-42-S+ CAD Models
ZFRSC-42-S+ Part Data Attributes
|
ZFRSC-42-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFRSC-42-S+
Mini-Circuits
Combiner, 0MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 28.75 dBm | |
Insertion Loss-Max | 1.4 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
VSWR-Max | 1.14 |
Alternate Parts for ZFRSC-42-S+
This table gives cross-reference parts and alternative options found for ZFRSC-42-S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFRSC-42-S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFRSC-42B+ | Combiner, 0MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, CASE K18 | Mini-Circuits | ZFRSC-42-S+ vs ZFRSC-42B+ |
ZFRSC-42+ | Combiner, 0MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, CASE K18 | Mini-Circuits | ZFRSC-42-S+ vs ZFRSC-42+ |
ZFRSC-42B-S+ | Combiner, 0MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE K18 | Mini-Circuits | ZFRSC-42-S+ vs ZFRSC-42B-S+ |