Part Details for ZFRSC-2075 by Mini-Circuits
Overview of ZFRSC-2075 by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for ZFRSC-2075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$48.0000 | Buy Now |
|
Quest Components | 0 MHz - 2000 MHz RF/MICROWAVE COMBINER, 1.4 dB INSERTION LOSS | 1 |
|
$46.7513 | Buy Now |
|
Quest Components | 0 MHz - 2000 MHz RF/MICROWAVE COMBINER, 1.4 dB INSERTION LOSS | 7 |
|
$52.0000 | Buy Now |
Part Details for ZFRSC-2075
ZFRSC-2075 CAD Models
ZFRSC-2075 Part Data Attributes
|
ZFRSC-2075
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFRSC-2075
Mini-Circuits
Combiner, 0MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, CASE 18K
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 28.75 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.34 |
Alternate Parts for ZFRSC-2075
This table gives cross-reference parts and alternative options found for ZFRSC-2075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFRSC-2075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFRSC-2075+ | Combiner, 0MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, CASE 18K | Mini-Circuits | ZFRSC-2075 vs ZFRSC-2075+ |