Part Details for ZFRSC-2050 by Mini-Circuits
Overview of ZFRSC-2050 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFRSC-2050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$129.6000 / $144.0000 | Buy Now | |
|
Quest Components | 1 |
|
$198.6698 | Buy Now |
Part Details for ZFRSC-2050
ZFRSC-2050 CAD Models
ZFRSC-2050 Part Data Attributes:
|
ZFRSC-2050
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFRSC-2050
Mini-Circuits
Combiner, 0MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, CASE K18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, ISOLATION-MIN (DB):6.2 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 28.75 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.12 |
Alternate Parts for ZFRSC-2050
This table gives cross-reference parts and alternative options found for ZFRSC-2050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFRSC-2050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFRSC-2050+ | Combiner, 0MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, CASE K18 | Mini-Circuits | ZFRSC-2050 vs ZFRSC-2050+ |