Part Details for ZFM-5X+ by Mini-Circuits
Overview of ZFM-5X+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZFM-5X+
ZFM-5X+ CAD Models
ZFM-5X+ Part Data Attributes:
|
ZFM-5X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFM-5X+
Mini-Circuits
Double Balanced Mixer, 1MHz Min, 1500MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Construction | COAXIAL | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 3.9 |
Alternate Parts for ZFM-5X+
This table gives cross-reference parts and alternative options found for ZFM-5X+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFM-5X+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFM-5X | Double Balanced Mixer, 1MHz Min, 1500MHz Max, 9dB Conversion Loss-Max, CASE K18 | Mini-Circuits | ZFM-5X+ vs ZFM-5X |