Part Details for ZFM-4212 by Mini-Circuits
Results Overview of ZFM-4212 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZFM-4212 Information
ZFM-4212 by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ZFM-4212
ZFM-4212 CAD Models
ZFM-4212 Part Data Attributes
|
ZFM-4212
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFM-4212
Mini-Circuits
Double Balanced Mixer, 2000MHz Min, 4200MHz Max, 8.5dB Conversion Loss-Max, CASE K18
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 8.72 |
Alternate Parts for ZFM-4212
This table gives cross-reference parts and alternative options found for ZFM-4212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFM-4212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZFM-4212+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 2000MHz Min, 4200MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE K18 | ZFM-4212 vs ZFM-4212+ |