Part Details for ZFM-12B+ by Mini-Circuits
Overview of ZFM-12B+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Part Details for ZFM-12B+
ZFM-12B+ CAD Models
ZFM-12B+ Part Data Attributes
|
ZFM-12B+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFM-12B+
Mini-Circuits
Double Balanced Mixer, 800MHz Min, 1250MHz Max, 7.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
Additional Feature | BNC | |
Construction | COAXIAL | |
Conversion Loss-Max | 7.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2.64 |