There are no models available for this part yet.
Overview of ZFM-101315-05 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131524-00011LF | Amphenol Communications Solutions | 10131524-00011LF-CABLE USB 3 A-MICRO B | |
10131524-00021LF | Amphenol Communications Solutions | 10131524-00021LF-CABLE USB 3 A-MICRO B |
Price & Stock for ZFM-101315-05 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZFM-101315-05
|
TME | Bearing: sleeve bearing, with flange, Øout: 13mm, Øint: 10mm, L: 5mm Min Qty: 1 | 0 |
|
$3.6700 / $4.8700 | RFQ |