Part Details for ZFL-500LN+ by Mini-Circuits
Results Overview of ZFL-500LN+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZFL-500LN+ Information
ZFL-500LN+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ZFL-500LN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4565
|
Newark | Broadband Ampl/Sma/Rohs |Mini-Circuits ZFL-500LN+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ZFL-500LN+-ND
|
DigiKey | LNA, 0.1 - 500 MHZ, 50 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$129.2376 / $133.5000 | Buy Now |
DISTI #
139-ZFL-500LN+
|
Mouser Electronics | RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50? RoHS: Compliant | 54 |
|
$128.9500 / $133.5000 | Buy Now |