Part Details for ZFL-500 by Mini-Circuits
Overview of ZFL-500 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZFL-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for ZFL-500
ZFL-500 CAD Models
ZFL-500 Part Data Attributes
|
ZFL-500
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFL-500
Mini-Circuits
Wide Band Low Power Amplifier, 0.05MHz Min, 500MHz Max, CASE Y460
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE Y460 | |
Reach Compliance Code | not_compliant | |
Additional Feature | SMA, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 20 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.9 |