ZFL-1000LN+
Mini-Circuits
Description: Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE Y460

Overview of ZFL-1000LN+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for ZFL-1000LN+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZFL-1000LN+-ND
DigiKey LNA, 0.1 - 1000 MHZ, 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk 69
In Stock
  • 1 $150.2000
  • 10 $148.6810
  • 25 $147.1692
  • 50 $145.6446
$145.6446 / $150.2000 Buy Now
DISTI # 139-ZFL-1000LN+
Mouser Electronics RF Amplifier BROADBAND AMPL / SMA RoHS RoHS: Compliant 42
  • 1 $150.2000
  • 10 $148.6800
  • 30 $147.1700
  • 50 $145.6400
$145.6400 / $150.2000 Buy Now

CAD Models for ZFL-1000LN+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZFL-1000LN+ by Mini-Circuits

ZFL-1000LN+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, CASE Y460
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Date Of Intro
1994-06-01
Samacsys Manufacturer
Mini-Circuits
Additional Feature
SMA
Characteristic Impedance
50 Ω
Construction
COAXIAL
Gain
20 dB
Input Power-Max (CW)
5 dBm
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
0.1 MHz
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
RF/Microwave Device Type
LOW NOISE AMPLIFIER
VSWR-Max
2
Want to compare parts?
  1. ZFL-1000LN+
    Mini-Circuits
    Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, ROHS COMPLIANT, CASE Y460
    VS

Related Parts for ZFL-1000LN+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZFL-1000LN+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZFL-1000LN+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZFL-1000LN+ would you like to use for your alert(s)?
  • Please alert me when ZFL-1000LN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZFL-1000LN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZFL-1000LN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZFL-1000LN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZFL-1000LN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZFL-1000LN+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: