There are no models available for this part yet.
Overview of ZFDC-15-5 by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZFDC-15-5 by Mini-Circuits
Part Data Attributes for ZFDC-15-5 by Mini-Circuits
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
CASE K18
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
BNC
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
Insertion Loss-Max
|
2.3 dB
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.3
|
Alternate Parts for ZFDC-15-5
This table gives cross-reference parts and alternative options found for ZFDC-15-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFDC-15-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFDC-15-5+ | Directional Coupler, 1MHz Min, 2000MHz Max, 2.3dB Insertion Loss-Max, CASE K18 | Mini-Circuits | ZFDC-15-5 vs ZFDC-15-5+ |