Part Details for ZFAS-2000B by Mini-Circuits
Overview of ZFAS-2000B by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9QXL2000BNLGI | Renesas Electronics Corporation | 20-Output DB2000Q PCIe Clock Buffer | |
9QXL2000BNLGI8 | Renesas Electronics Corporation | 20-Output DB2000Q PCIe Clock Buffer | |
RTK0EMX590C02000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card |
Part Details for ZFAS-2000B
ZFAS-2000B CAD Models
ZFAS-2000B Part Data Attributes
|
ZFAS-2000B
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFAS-2000B
Mini-Circuits
SPST, 100MHz Min, 2000MHz Max, 7.5dB Insertion Loss-Max, CASE K18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 25.05 dBm | |
Insertion Loss-Max | 7.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 4.7 |