Datasheets
ZF5S-30-01-T-WT-K by: Samtec Inc

Card Edge Connector,

Part Details for ZF5S-30-01-T-WT-K by Samtec Inc

Overview of ZF5S-30-01-T-WT-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ZF5S-30-01-T-WT-K

Part # Distributor Description Stock Price Buy
DISTI # 612-ZF5S-30-01-T-WT-K-ND
DigiKey ZERO INSERTION FORCE CONNECTOR F Min Qty: 27 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 27 $3.1000
$3.1000 Buy Now
DISTI # ZF5S-30-01-T-WT-K
Avnet Americas Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD - Rail/Tube (Alt: ZF5S-30-01-T-WT-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.1000
  • 50 $2.5300
  • 100 $2.1500
  • 500 $1.9100
  • 1,000 $1.4700
$1.4700 / $3.1000 Buy Now
DISTI # 200-ZF5S3001TWTK
Mouser Electronics FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant 0
  • 1 $3.1000
  • 54 $2.5300
  • 108 $2.1500
  • 513 $1.9100
  • 1,026 $1.4700
  • 2,025 $1.3300
  • 5,022 $1.0400
  • 10,017 $0.7500
$0.7500 / $3.1000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 27 $2.7500
  • 108 $2.2300
  • 270 $2.1300
  • 513 $2.0700
  • 1,026 $1.5100
  • 2,511 $1.3600
  • 5,022 $1.0900
  • 7,506 $1.0600
$1.0600 / $2.7500 Buy Now
DISTI # 000000000003880328
Sager FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch Min Qty: 1 0
  • 1 $3.1000
  • 50 $2.5300
  • 100 $2.1500
  • 500 $1.9100
  • 1,000 $1.4700
  • 2,000 $1.3300
$1.3300 / $3.1000 Buy Now
DISTI # ZF5S-30-01-T-WT-K
Avnet Abacus Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD (Alt: ZF5S-30-01-T-WT-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 27 $2.7500
  • 108 $2.2300
  • 270 $2.1300
  • 513 $2.0700
  • 1,026 $1.5100
  • 2,511 $1.3600
  • 5,022 $1.0900
  • 7,506 $1.0600
$1.0600 / $2.7500 Buy Now
DISTI # 5cd939dccd7c1c4c389868da
Samtec Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube 0
  • 1 $3.1000
  • 50 $2.5300
  • 100 $2.1500
  • 500 $1.9100
  • 1,000 $1.4700
  • 2,000 $1.3300
  • 5,000 $1.0400
  • 10,000 $0.7500
$0.7500 / $3.1000 Buy Now

Part Details for ZF5S-30-01-T-WT-K

ZF5S-30-01-T-WT-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZF5S-30-01-T-WT-K Part Data Attributes

ZF5S-30-01-T-WT-K Samtec Inc
Buy Now Datasheet
Compare Parts:
ZF5S-30-01-T-WT-K Samtec Inc Card Edge Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Board Mounting Option SOLDER HOLD DOWN
Body Breadth 0.083 inch
Body Depth 0.223 inch
Body Length 0.813 inch
Body/Shell Style SOCKET
Connector Type FFC/FPC CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.0197 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1.8 A
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30

Alternate Parts for ZF5S-30-01-T-WT-K

This table gives cross-reference parts and alternative options found for ZF5S-30-01-T-WT-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-30-01-T-WT-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZF5S-30-01-T-WT Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc ZF5S-30-01-T-WT-K vs ZF5S-30-01-T-WT
Part Number Description Manufacturer Compare
ZF5S-30-02-T-WT FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, Samtec Inc ZF5S-30-01-T-WT-K vs ZF5S-30-02-T-WT
ZF5S-30-02-T-WT-K-FR FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, Samtec Inc ZF5S-30-01-T-WT-K vs ZF5S-30-02-T-WT-K-FR
ZF5S-30-01-T-WT-FR FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, Samtec Inc ZF5S-30-01-T-WT-K vs ZF5S-30-01-T-WT-FR
ZF5S-30-02-T-WT-FR FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, Samtec Inc ZF5S-30-01-T-WT-K vs ZF5S-30-02-T-WT-FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZF5S-30-01-T-WT-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZF5S-30-01-T-WT-K by Samtec Inc

Select Manufacturer
Which Manufacturer of ZF5S-30-01-T-WT-K would you like to use for your alert(s)?
  • Please alert me when ZF5S-30-01-T-WT-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZF5S-30-01-T-WT-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZF5S-30-01-T-WT-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZF5S-30-01-T-WT-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZF5S-30-01-T-WT-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZF5S-30-01-T-WT-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: