-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4180
|
Newark | Connector, Ffc, R/A, 10Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Samtec ZF5S-10-01-T-WT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94 |
|
$1.7800 / $2.5300 | Buy Now |
DISTI #
SAM14908CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1793 In Stock |
|
$1.0625 / $2.5100 | Buy Now |
DISTI #
ZF5S-10-01-T-WT-K-
|
Avnet Americas | FFC / FPC Board Connector, ZIF, R/A, 0.5 mm, 10 Contacts, Receptacle, ZF5S, Surface Mount, Bottom - Tape and Reel (Alt: ZF5S-10-01-T-WT-K-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 1 Weeks, 0 Days Container: Reel | 1105 Factory Stock |
|
$1.2100 / $2.5100 | Buy Now |
DISTI #
200-ZF5S1001TWTKTR
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 1939 |
|
$1.0600 / $2.3900 | Buy Now |
|
Onlinecomponents.com | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch RoHS: Compliant |
1600 In Stock 1105 Factory Stock |
|
$0.6400 / $2.5100 | Buy Now |
DISTI #
000000000003880315
|
Sager | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch Min Qty: 1 | 1105 |
|
$1.0900 / $2.5100 | Buy Now |
DISTI #
ZF5S-10-01-T-WT-K-TR
|
Avnet Abacus | FFC / FPC Board Connector, ZIF, R/A, 0.5 mm, 10 Contacts, Receptacle, ZF5S, Surface Mount, Bottom - Tape and Reel (Alt: ZF5S-10-01-T-WT-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ZF5S-10-01-T-WT-K-TR
|
Avnet Asia | FFC / FPC Board Connector, ZIF, R/A, 0.5 mm, 10 Contacts, Receptacle, ZF5S, Surface Mount, Bottom (Alt: ZF5S-10-01-T-WT-K-TR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch RoHS: Compliant |
1600 In Stock 1105 Factory Stock |
|
$0.6400 / $2.5100 | Buy Now |
DISTI #
5cd93967cd7c1c4c3897b23b
|
Samtec | Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1105 |
|
$0.6400 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF5S-10-01-T-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-10-01-T-WT-K-TR
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.419 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |