-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZF1-05-01-TM-WT-ND
|
DigiKey | 1.00 MM ZERO INSERTION FORCE FLA Min Qty: 49 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0220 | Buy Now |
DISTI #
ZF1-05-01-TM-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: ZF1-05-01-TM-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 7526 Factory Stock |
|
$0.4500 / $1.1000 | Buy Now |
DISTI #
200-ZF10501TMWT
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant | 0 |
|
$0.2200 / $1.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2200 / $1.1000 | Buy Now | |
DISTI #
ZF1-05-01-TM-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: ZF1-05-01-TM-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 7526 Factory Stock |
|
$0.4500 / $1.1000 | Buy Now |
DISTI #
ZF1-05-01-TM-WT
|
Avnet Abacus | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Tube (Alt: ZF1-05-01-TM-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2200 / $1.1000 | Buy Now | |
DISTI #
5cd93931cd7c1c4c38976d49
|
Samtec | 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 7526 |
|
$0.2200 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF1-05-01-TM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF1-05-01-TM-WT
Samtec Inc
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | PURE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |