-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3474
|
Newark | 1.00 Mm Zero Insertion Force Flat Flexible Cable Socket Strip Rohs Compliant: Yes |Samtec ZF1-05-01-T-WT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$0.4960 / $1.7600 | Buy Now |
DISTI #
SAM14903CT-ND
|
DigiKey | CONN FFC BOTTOM 5POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1538 In Stock |
|
$0.4250 / $1.2500 | Buy Now |
DISTI #
ZF1-05-01-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-05-01-T-WT-TR) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$0.5200 / $1.2500 | Buy Now |
DISTI #
200-ZF10501TWTTR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant | 658 |
|
$0.2800 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.2800 / $1.2500 | Buy Now |
DISTI #
ZF1-05-01-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-05-01-T-WT-TR) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$0.5200 / $1.2500 | Buy Now |
DISTI #
ZF1-05-01-T-WT-TR
|
Avnet Abacus | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-05-01-T-WT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 375 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.2800 / $1.2500 | Buy Now |
DISTI #
5cd93934cd7c1c4c389771d2
|
Samtec | 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 124 |
|
$0.2800 / $1.2500 | Buy Now |
DISTI #
ZF1-05-01-T-WT-TR
|
Toby Electronics | ZF1 - Samtec 1mm Zero Insertion Force Flat Flexible Cable Socket Strip Lower Contact Min Qty: 125 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$0.2637 / $0.7261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF1-05-01-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF1-05-01-T-WT-TR
Samtec Inc
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.118 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.427 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |