Part Details for ZF1-05-01-T-WT-FR by Samtec Inc
Results Overview of ZF1-05-01-T-WT-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZF1-05-01-T-WT-FR Information
ZF1-05-01-T-WT-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZF1-05-01-T-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZF1-05-01-T-WT-FR
|
Avnet Americas | Connector FFC/FPC Socket 5 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: Z... more Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0 |
|
$0.2952 / $0.4658 | Buy Now |
DISTI #
200-ZF10501TWTFR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip | 0 |
|
$0.3100 / $0.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.2368 / $0.5080 | Buy Now |
DISTI #
5f69eb00e56a714058ab03e2
|
Samtec | 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant Min Qty: 1100 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.2200 / $0.4500 | Buy Now |
DISTI #
000000000006231961
|
Sager | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip Min Qty: 1100 | 0 |
|
$0.2200 / $0.4500 | Buy Now |
DISTI #
ZF1-05-01-T-WT-FR
|
Avnet Abacus | Connector FFCFPC Socket 5 Position 1mm Solder Right Angle Surface Mount TR (Alt: ZF1-05-01-T-WT-FR) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.2368 / $0.5080 | Buy Now |