-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8742
|
Newark | Fm Transceiver, 433Mhz, 500Kbps, 2Km, Rf Modulation:Gfsk, Ook, Data Rate Max:500Kbps, Frequency Max:433Mhz, Sensitivity Dbm:-116Dbm, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Transmit Power:13Dbm, Module Interface:Spi, Supplyrohs Compliant: Yes |Rf Solutions ZETA-433-SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $11.0700 | Buy Now |
DISTI #
ZETA-433-SO-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8105 / $10.7500 | Buy Now |
DISTI #
223-ZETA-433-SO
|
Mouser Electronics | Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM RoHS: Compliant | 9 |
|
$6.8100 / $10.9700 | Buy Now |
DISTI #
ZETA-433-SO
|
TME | Module: RF, FM transceiver, 433MHz, SPI, -116dBm, 1.8÷3.6VDC, 13dBm Min Qty: 1 | 49 |
|
$7.5200 / $9.4500 | Buy Now |
DISTI #
2500104
|
element14 Asia-Pacific | FM TRANSCEIVER, 433MHZ, 500KBPS, 2KM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0361 / $11.2065 | Buy Now |
DISTI #
2500104
|
Farnell | FM TRANSCEIVER, 433MHZ, 500KBPS, 2KM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$7.6427 / $11.3641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy