Part Details for ZEMS1365-220M by ZE
Overview of ZEMS1365-220M by ZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEMS1365-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.2A 22uH 20% 9.5A SMD13.8x12.6mm Power Inductors ROHS | 330 |
|
$0.2355 / $0.2477 | Buy Now |