Part Details for ZEL-0812LN by Mini-Circuits
Results Overview of ZEL-0812LN by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZEL-0812LN Information
ZEL-0812LN by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ZEL-0812LN
ZEL-0812LN CAD Models
ZEL-0812LN Part Data Attributes
|
|
ZEL-0812LN
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZEL-0812LN
Mini-Circuits
Narrow Band Low Power Amplifier, 800MHz Min, 1200MHz Max, 1 Func
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Gain | 20 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Operating Frequency-Max | 1200 Mhz | |
| Operating Frequency-Min | 800 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -54 °C | |
| Package Body Material | Metal | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Narrow Band Low Power | |
| Supply Current-Max | 70 Ma | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 2.5 |