Part Details for ZEDE9PBA by ITT Interconnect Solutions
Results Overview of ZEDE9PBA by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZEDE9PBA Information
ZEDE9PBA by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZEDE9PBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8002
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Term... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 | Buy Now |
DISTI #
ZEDE9PBA
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: ZEDE9PBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8845 / $5.4229 | Buy Now |
DISTI #
965-ZEDE9PBA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
DISTI #
74746127
|
RS | D Sub,119998-3055 | ITT Cannon ZEDE9PBA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 | RFQ |
DISTI #
ITTZEDE9PBA
|
Heilind Electronics | D-SUB CONNECTOR, ZD SERIES 111979-0008 | Americas - 0 in Stock |
|
$6.2795 | Buy Now |
|
Onlinecomponents.com | Connector D-Subminiature - PIN - 9 Position - Solder - Right Angle - Thru-Hole. RoHS: Compliant |
2430 In Stock |
|
$5.4100 / $18.2820 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
ITTZEDE9PBA
|
Interstate Connecting Components | D-SUB CONNECTOR, ZD SERIES 111979-0008 | 0 |
|
$6.2795 | Buy Now |
DISTI #
111979-0008
|
Avnet Abacus | (Alt: 111979-0008) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector D-Subminiature - PIN - 9 Position - Solder - Right Angle - Thru-Hole. RoHS: Compliant |
2430 In Stock |
|
$5.4100 / $18.2820 | Buy Now |
Part Details for ZEDE9PBA
ZEDE9PBA CAD Models
ZEDE9PBA Part Data Attributes
|
ZEDE9PBA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZEDE9PBA
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.481 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZEDE9PBA
This table gives cross-reference parts and alternative options found for ZEDE9PBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZEDE9PBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA-09DPID-4 | Circuit Assembly | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle | ZEDE9PBA vs CA-09DPID-4 |
PDF-09S-RH | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ZEDE9PBA vs PDF-09S-RH |
PDF-09S-P | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ZEDE9PBA vs PDF-09S-P |
PDI-09SS-S-D | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | ZEDE9PBA vs PDI-09SS-S-D |
PDI-09S-9LRZ | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ZEDE9PBA vs PDI-09S-9LRZ |
PDI-09S-13Z | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ZEDE9PBA vs PDI-09S-13Z |
777-SD-E-9-P-OL2-RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .125-.137, Plug, | ZEDE9PBA vs 777-SD-E-9-P-OL2-RM8 |
H2M09RA29JS | Thomas & Betts | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | ZEDE9PBA vs H2M09RA29JS |
PDF-09S-KZ | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | ZEDE9PBA vs PDF-09S-KZ |
617-J-009-P-BF-1-21 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | ZEDE9PBA vs 617-J-009-P-BF-1-21 |